Cherry 0E62-12HM technical specifications.
| Current Rating | 10A |
| Package Quantity | 100 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E62-12HM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.