Cherry 0E72-40HT technical specifications.
| Actuator Type | Lever |
| Package/Case | 125 |
| Contact Current Rating | 10.1A |
| Contact Material | Silver |
| Current Rating | 10.1A |
| Depth | 9.78mm |
| Lead Free | Lead Free |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operating Force | 0.66N |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E72-40HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
