Panel Mount
Checking distributor stock and pricing after the page loads.
| Actuator Type | PLUNGER |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 36.8mm |
| Length | 13.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 6.8N |
| Termination | Quick Connect |
| Width | 31.5mm |
| RoHS | Compliant |