Cherry 0F6900A0 technical specifications.
| Actuator Length | 20.96mm |
| Actuator Material | Thermoplastic, Acetal |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Cherry 0F6900A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.