Cherry 609-0752 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Cherry 609-0752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.