Cherry 6090756 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry 6090756 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.