Cherry 7140262 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | DC |
| RoHS | Compliant |
Download the complete datasheet for Cherry 7140262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.