Cherry AN920036 technical specifications.
| Approvals | IEC |
| Linearity | 3.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 500mV |
| Max Supply Voltage | 20V |
| Mount | Chassis Mount, Screw |
| Output Current | 8mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AN9 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Cherry AN920036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
