Cherry CRE22F4EBBNE technical specifications.
| Actuator Type | Rocker |
| Package/Case | 125 |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry CRE22F4EBBNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.