Cherry CRE22F6FBBNE technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Cherry CRE22F6FBBNE to view detailed technical specifications.
No datasheet is available for this part.