Cherry CS2AB2BA technical specifications.
| Contact Material | Brass |
| Contact Voltage Rating (DC) | 24V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Cherry CS2AB2BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.