Cherry CU103602 technical specifications.
| Approvals | IEC |
| Height | 17.7mm |
| Lead Free | Lead Free |
| Length | 57.33mm |
| Linearity | 3.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 500mV |
| Max Supply Voltage | 16V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 25 |
| Packaging | Box |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 5mm |
| Termination | Connector |
| Width | 48.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry CU103602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
