Cherry D3B6V3LD technical specifications.
| Actuator Type | Lever |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Type | 1 change-over |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 2.4N |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Tab |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry D3B6V3LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.