Cherry D411-Y5AA technical specifications.
| Actuator Material | Thermoplastic, Acetal |
| Contact Material | Gold |
| Depth | 10.31mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 0.74N |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Cherry D411-Y5AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.