Cherry D419-B8AA technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Type | 1 change-over |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Length | 27.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.44N |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry D419-B8AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.