Cherry D42LV1AA technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 0.15N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry D42LV1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.