The D43 Series SPDT switch features a contact material of brass and silver, with a current rating of 5A and a maximum operating temperature of 85°C. It can withstand a maximum voltage rating of 250V AC and is designed for panel mount applications with a screw termination. The switch has a straight orientation and a throw configuration of SPDT, with an operating force of 1.7N. It is compliant with RoHS regulations and is part of the D43 Series.
Cherry D43C-R1RA technical specifications.
| Contact Material | Brass, Silver |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 1.7N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | D43 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry D43C-R1RA to view detailed technical specifications.
No datasheet is available for this part.