Cherry D443-S1LD technical specifications.
| Actuator Type | Lever |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Operating Force | 1.41N |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry D443-S1LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.