Cherry D443-V3AA technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 2.79N |
| RoHS Compliant | Yes |
| Termination | Tab |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry D443-V3AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
