Cherry D44CR1RA technical specifications.
| Actuator Material | Steel, Thermoplastic, Acetal |
| Contact Current Rating | 10A |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 10.31mm |
| Differential Travel | 0.016inch |
| Electrical Life | 6000Cycles |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 2.79N |
| Operating Position | 0.776inch |
| Orientation | Straight |
| Overtravel | 0.039inch |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry D44CR1RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
