Cherry D44LR1LD technical specifications.
| Actuator Length | 1.4inch |
| Actuator Material | Steel, Thermoplastic, Acetal |
| Approvals | UL, VDE |
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 10.31mm |
| Differential Travel | 0.031inch |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 48.43mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Brackets, Screw |
| Operating Force | 0.36N |
| Operating Position | 0.551inch |
| Orientation | Straight |
| Overtravel | 0.09inch |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| RoHS Compliant | Yes |
| Series | D4 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry D44LR1LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.