Cherry D44M-V1RD technical specifications.
| Contact Material | Silver |
| Depth | 10.31mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 1.41N |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry D44M-V1RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.