Cherry D453-B8AA technical specifications.
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 3.92N |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Cherry D453-B8AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.