Cherry D453-S1LD technical specifications.
| Actuator Type | SHORT LEVER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Operating Force | 1.96N |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Cherry D453-S1LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.