Cherry D453PBRD technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP40 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Cherry D453PBRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.