Cherry D45AV1LD technical specifications.
| Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Series | D4 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry D45AV1LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.