Cherry D45JRWAB technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry D45JRWAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.