Cherry D488V3AA technical specifications.
| Contact Current Rating | 21A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 1.47N |
| Termination | Tab |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Cherry D488V3AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.