Cherry D489V1AA technical specifications.
| Actuator Material | Thermoplastic, Acetal |
| Contact Current Rating | 21A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Depth | 10.31mm |
| Length | 37.88mm |
| Max Current Rating | 21A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 1.47N |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry D489V1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.