Cherry DA3AF1AA technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 0.88N |
| Orientation | Straight |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry DA3AF1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
