Cherry DA3CF1UB technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 0.1N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry DA3CF1UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.