Cherry DB1C-B1RB technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 6A |
| Contact Material | Copper, Gold, Silver |
| Contact Type | 1 change-over |
| Current Rating | 5A |
| Max Operating Temperature | 120°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Operating Force | 0.64N |
| Orientation | Straight |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB1C-B1RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.