Cherry DB1C-C1LC technical specifications.
| Contact Material | Gold, Silver |
| Depth | 6.45mm |
| Length | 21.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operating Force | 0.49N |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB1C-C1LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.