Cherry DB1C-D2AA technical specifications.
| Contact Current Rating | 6A |
| Contact Material | Copper, Gold, Silver |
| Contact Type | 1 change-over |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.47N |
| Orientation | Right Angle |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB1C-D2AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.