Cherry DB1C-D3AA technical specifications.
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Operating Force | 1.47N |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB1C-D3AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.