Cherry DB2C-D3AA technical specifications.
| Contact Current Rating | 10.1A |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Depth | 14.68mm |
| Flammability Rating | UL94 V-0 |
| Length | 20mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operating Force | 2.45N |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB2C-D3AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
