Cherry DB2G-A1BA technical specifications.
| Actuator Material | Polyacetal |
| Contact Material | Gold, Silver |
| Depth | 6.5mm |
| Length | 20mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operating Force | 2.45N |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry DB2G-A1BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
