Cherry DB3A-A1LB technical specifications.
| Contact Material | Gold, Silver |
| Depth | 6.5mm |
| Length | 20mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 0.59N |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB3A-A1LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.