Cherry DB3A-B1RC technical specifications.
| Depth | 6.45mm |
| Length | 20mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operating Force | 0.54N |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB3A-B1RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.