Cherry DB3AA1LC technical specifications.
| Contact Material | Gold, Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Screw, Solder |
| Operating Force | 0.49N |
| Orientation | Straight |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB3AA1LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.