Cherry DB3G-A1AA technical specifications.
| Actuator Material | Polyoxymethylene |
| Contact Material | Gold, Silver |
| Depth | 6.45mm |
| Length | 20mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 1.47N |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB3G-A1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
