Cherry DB3GD5SC technical specifications.
| Contact Material | Gold, Silver |
| Depth | 25.38mm |
| Length | 20mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 0.54N |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry DB3GD5SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.