
Switch Snap Action N.O./N.C. SPDT Button Wire Lead 6A 250VAC 48VDC 1.96N Screw Mount
Cherry DC1C-C5AA technical specifications.
| Contact Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Termination | LEAD |
| RoHS | Compliant |
Download the complete datasheet for Cherry DC1C-C5AA to view detailed technical specifications.
No datasheet is available for this part.