Cherry DC1C-H1LB technical specifications.
| Actuator Type | SHORT LEVER |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operating Force | 0.78N |
| Ratings | IP67 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Cherry DC1C-H1LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.