Cherry DC1C-K9AA technical specifications.
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Flammability Rating | UL94 V-0 |
| Material | PBT, PET |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 2N |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | DC |
| Termination | PCB |
| Throw Configuration | SPDT |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DC1C-K9AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.