Cherry DC1CD5LB technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 105°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw, Wire |
| Operating Force | 0.78N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry DC1CD5LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.