Cherry DC1E-K9AA technical specifications.
| Actuator Material | Polyacetal |
| Contact Material | Silver |
| Length | 20mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Operating Force | 1.96N |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry DC1E-K9AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.