Cherry DC2C-A1RC technical specifications.
| Actuator Type | ROLLER LEVER |
| Color | Black |
| Contact Current Rating | 10.1A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Screw, Solder |
| Operating Force | 1.27N |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry DC2C-A1RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.