Cherry DC3C-K7SC technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Contact Material | Gold |
| Length | 22.04mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 0.78N |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry DC3C-K7SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
