Cherry DC3C-L1AA technical specifications.
| Actuator Material | Polybutylene |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Type | 1 change-over |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 10.05mm |
| Length | 20mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 120°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw |
| Operating Force | 1.96N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DC3C-L1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
